The SSCMRNN015PD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -15psi to 15psi and can withstand overload pressures of up to 30psi. The device requires a supply voltage of 3.6V, with a maximum current draw of 2.1mA. It features an accuracy of ±0.25 and a response time of 0.46. The SSCMRNN015PD2A3 is a surface-mount device, packaged in an SMD module with 8 pins.
Honeywell SSCMRNN015PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNN015PD2A3 to view detailed technical specifications.
No datasheet is available for this part.