The TruStability SSCMRNN030NGSA3 is a pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a vented gauge pressure type and a barbed port style, with a maximum operating pressure of 12.65PSI and an operating pressure of 1.08PSI. It is available in an SMD/SMT package with SMD/SMT termination.
Honeywell SSCMRNN030NGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 1.08PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN030NGSA3 to view detailed technical specifications.
No datasheet is available for this part.