The TruStability SSC 5V Analog Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 85°C. It has a supply voltage of 5V and a supply current of 2mA. The sensor is designed for use in gauge pressure applications and has a port style of barbed. It is a series TruStability SSC sensor with an accuracy of 0.25%. The sensor is available in an SMD/SMT package.
Honeywell SSCMRNN050KGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 7.25PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN050KGAA5 to view detailed technical specifications.
No datasheet is available for this part.