The SSCMRNN160MDSA5 is an 8-pin SMD differential pressure sensor from Honeywell, designed for board mount applications. It offers an operating pressure range of -0.16bar to 0.16bar and can withstand a maximum overload pressure of 0.5bar. The device has a maximum operating supply voltage of 5.25V and a typical operating supply voltage of 5V. It draws a maximum supply current of 3mA and has a response time of 0.46ms. The SSCMRNN160MDSA5 is suitable for use in air and gas media and is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Honeywell SSCMRNN160MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNN160MDSA5 to view detailed technical specifications.
No datasheet is available for this part.