The Absolute Pressure Sensor is a 0 to 10bar device with a maximum overload pressure of 17bar. It operates within a temperature range of -40°C to 85°C and has a typical operating supply voltage of 3.3V. The sensor's maximum supply current is 2.1mA and its response time is 0.46 seconds. It is designed for use in air or gas media and is available in an SMD module package.
Honeywell SSCMRNT010BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNT010BA2A3 to view detailed technical specifications.
No datasheet is available for this part.