
The TruStability SSC Absolute Pressure Sensor is a RoHS compliant, ceramic, surface mount device with an operating temperature range of -40°C to 85°C. It features a 0.25% accuracy rating and outputs pressure data via an I2C interface. The sensor is designed to operate within a pressure range of 15PSI and can withstand a maximum pressure of 30PSI.
Honeywell SSCMRNT015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNT015PA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.