The SSCMRNT015PASA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 15 psi. It can withstand an overload pressure of up to 30 psi and has an accuracy of ±0.25%. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum current of 2.1 mA. It features a response time of 0.46 ms and is designed for surface-mount applications, packaged in an SMD module with 8 pins. The SSCMRNT015PASA3 is suitable for use in air or gas environments and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCMRNT015PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNT015PASA3 to view detailed technical specifications.
No datasheet is available for this part.