The Absolute Pressure Sensor is a device that measures pressure in the range of 0 to 15psi with an overload capacity of 30psi. It operates within a supply voltage range of 4.75 to 5.25V and consumes a maximum current of 3mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The Absolute Pressure Sensor is a surface-mount device (SMD) with 8 pins and is suitable for use in air or gas environments.
Honeywell SSCMRNT015PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNT015PASA5 to view detailed technical specifications.
No datasheet is available for this part.