The SSCMRNV001BASA5 is an absolute pressure sensor from Honeywell, operating within a 0 to 1 bar range with a maximum overload pressure of 2 bar. It can be supplied with a voltage between 4.75 and 5.25 volts, with an accuracy of ±0.25%. The device has a response time of 0.46 seconds and can operate within a temperature range of -40 to 85 degrees Celsius. It is designed for use in air or gas media and has a maximum supply current of 3 milliamps.
Honeywell SSCMRNV001BASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNV001BASA5 to view detailed technical specifications.
No datasheet is available for this part.