This 8-pin surface mount pressure sensor is a differential device with an operating pressure range of -5psi to 5psi. It can withstand a maximum overload pressure of 30psi and operates within a temperature range of -40°C to 85°C. The sensor draws a maximum supply current of 2.1mA from a supply voltage of up to 3.6V. It is suitable for use in air or gas environments and has a response time of 0.46 seconds.
Honeywell SSCMRNV005PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNV005PDSA3 to view detailed technical specifications.
No datasheet is available for this part.