The TruStability SSCMRN pressure sensor is a board-mount, vented gauge device with an operating supply voltage of 3.3V and a supply current of 1.6mA. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is RoHS compliant and available in an SMD/SMT package type.
Honeywell SSCMRNV015PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNV015PG2A3 to view detailed technical specifications.
No datasheet is available for this part.