The SSCMRRD100MGSA3 is a gage pressure sensor from Honeywell with a maximum operating pressure range of 0 to 0.1 bar. It features an accuracy of ±0.25 and a maximum supply current of 2.1 mA. The device operates within a temperature range of -40°C to 85°C and is suitable for use in air or gas environments. The SSCMRRD100MGSA3 is available in an 8-pin SMD module package.
Honeywell SSCMRRD100MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRD100MGSA3 to view detailed technical specifications.
No datasheet is available for this part.