This 8-pin surface-mount pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 1psi. It can withstand a maximum overload pressure of 10psi and operates within a temperature range of -40 to 85 degrees Celsius. The sensor has a maximum supply current of 2.1mA and is designed for use in air or gas environments. It features a response time of 0.46 seconds and is suitable for board mount applications.
Honeywell SSCMRRN001PG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRN001PG7A3 to view detailed technical specifications.
No datasheet is available for this part.