Honeywell SSCMRRN004MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.06PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN004MGAA5 to view detailed technical specifications.
No datasheet is available for this part.