The SSCMRRN005PD7A5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -5psi to 5psi and can withstand overload pressures of up to 30psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It draws a maximum supply current of 3mA and features a response time of 0.46ms. The SSCMRRN005PD7A5 is suitable for use in air and gas media, and is available in an 8-pin SMD module package.
Honeywell SSCMRRN005PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRN005PD7A5 to view detailed technical specifications.
No datasheet is available for this part.