
The TruStability SSC differential pressure sensor is a surface-mount device with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.25% and is RoHS compliant. The sensor is designed for board mount applications and has a pressure type of differential. It communicates via the I2C interface and has a termination type of SMD/SMT.
Honeywell SSCMRRN025MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN025MD2A3 to view detailed technical specifications.
No datasheet is available for this part.