The SSCMRRN600MD2A5 is a differential pressure sensor from Honeywell with an operating pressure range of -0.6bar to 0.6bar and a maximum overload pressure of 2bar. It operates at a maximum supply voltage of 5.25V with a maximum supply current of 3mA. The device has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas environments and has a typical operating supply voltage of 5V. The SSCMRRN600MD2A5 is a board mount device with an 8-pin SMD module package and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCMRRN600MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRN600MD2A5 to view detailed technical specifications.
No datasheet is available for this part.