The TruStability SSC differential pressure sensor from Honeywell offers an accuracy of 0.25%. It is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and features a barbed port style. It is part of the TruStability SSC series and is suitable for use in a variety of applications.
Honeywell SSCMRRN600MD5A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 8.7PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRN600MD5A3 to view detailed technical specifications.
No datasheet is available for this part.