The TruStability SSCMRRT001PD2A5 is a differential pressure sensor with an accuracy of 0.25%. It features a surface-mount package and operates within a temperature range of -40°C to 85°C. This sensor is designed for board mount applications and is compliant with RoHS regulations. It has a maximum operating pressure of 10PSI and is available with an I2C output interface.
Honeywell SSCMRRT001PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRRT001PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.