The SSCMRRV060PD2A3 differential pressure sensor from Honeywell features an operating pressure range of -60psi to 60psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 120psi and has a maximum supply current of 2.1mA. The device operates within a temperature range of -40°C to 85°C and is suitable for use in air or gas media. The sensor is available in an 8-pin SMD module package.
Honeywell SSCMRRV060PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRV060PD2A3 to view detailed technical specifications.
No datasheet is available for this part.