The SSCMRRV600MD5A3 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.6 to 0.6bar. It can withstand a maximum overload pressure of 2bar and has an accuracy of ±0.25. The device is powered by a supply voltage of 3.3V, with a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The SSCMRRV600MD5A3 is designed to operate within a temperature range of -40 to 85°C and is suitable for use in air or gas environments.
Honeywell SSCMRRV600MD5A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRRV600MD5A3 to view detailed technical specifications.
No datasheet is available for this part.