The SSCSAAN001PG6A5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 1psi and a maximum overload pressure of 10psi. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 3mA. The device is powered by a supply voltage between 4.75 and 5.25 volts and has a typical operating supply voltage of 5 volts. The pressure sensor is designed for board mount applications and has a response time of 0.46 seconds.
Honeywell SSCSAAN001PG6A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSAAN001PG6A5 to view detailed technical specifications.
No datasheet is available for this part.