The SSCSAAN600MD5A5 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.6bar to 0.6bar and withstanding up to 2bar overload pressure. It requires a supply voltage between 4.75 and 5.25 volts and consumes a maximum of 3 milliamps. The device maintains an accuracy of ±0.25 and responds within 0.46 seconds, with a typical operating supply voltage of 5 volts. It is designed for use in air or gas environments and is suitable for board mount applications, with a 4-pin SIP module package.
Honeywell SSCSAAN600MD5A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSAAN600MD5A5 to view detailed technical specifications.
No datasheet is available for this part.