The Honeywell SSCSAND005PDAA5 is a differential pressure sensor with a 4-pin SIP package, operating over a range of -5psi to 5psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 30psi and has a maximum operating supply voltage of 5.25V. The sensor's typical operating supply voltage is 5V, with a maximum supply current of 3mA. It has a response time of 1ms and an output voltage range of 0.5 to 4.5V. The sensor is designed for use in air or gas media and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Honeywell SSCSAND005PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSAND005PDAA5 to view detailed technical specifications.
No datasheet is available for this part.