The SSCSANN015PA2A3 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. It operates over a pressure range of 0 to 15psi and can withstand an overload pressure of up to 30psi. The device has a response time of 0.46 seconds and an accuracy of ±0.25. It is designed for use in air or gas media and has a typical operating supply voltage of 3.3V. The sensor is packaged in a SIP module with 4 pins and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Honeywell SSCSANN015PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSANN015PA2A3 to view detailed technical specifications.
No datasheet is available for this part.