The SSCSANN015PA2A5 is an absolute pressure sensor from Honeywell, operating over a range of 0 to 15psi with an overload pressure of 30psi. It requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The device is accurate to ±0.25% and has a response time of 0.46ms. It is suitable for use in air and gas media, and is rated for operation over a temperature range of -40 to 85°C.
Honeywell SSCSANN015PA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSANN015PA2A5 to view detailed technical specifications.
No datasheet is available for this part.