The Honeywell SSCSANN600MDAA5 is a differential pressure sensor with an operating pressure range of -0.6 to 0.6bar and a maximum overload pressure of 2bar. It has a maximum operating supply voltage of 5.25V and a typical operating supply voltage of 5V. The sensor's accuracy is ±0.25% and its response time is 1ms. It is available in a SIP-4 package and is suitable for use in air and gas media.
Honeywell SSCSANN600MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSANN600MDAA5 to view detailed technical specifications.
No datasheet is available for this part.