The Honeywell SSCSANV010BAAA5 is an absolute pressure sensor with a range of 0 to 10 bar and an accuracy of ±0.25%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3 mA. The device is designed for board mount applications and is packaged in a 4-pin SIP format.
Honeywell SSCSANV010BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSANV010BAAA5 to view detailed technical specifications.
No datasheet is available for this part.