The Absolute Pressure Sensor is a 4-pin SIP module with an operating pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a typical operating supply voltage of 5V. The sensor has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for use in air or gas media and has a maximum supply current of 3A. The operating temperature range is -40 to 85 degrees Celsius.
Honeywell SSCSANV015PA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSANV015PA2A5 to view detailed technical specifications.
No datasheet is available for this part.