The TruStability SSC differential pressure sensor is a SIP-packaged device with an I2C output. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor measures pressure with an accuracy of 0.25% and features a barbed port style.
Honeywell SSCSDRN025MD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSDRN025MD2A5 to view detailed technical specifications.
No datasheet is available for this part.