The SSCSDRT060PG7A3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It can withstand a maximum overload pressure of 120psi and features an accuracy of ±0.25%. The device requires a supply voltage of 3.6V, with a maximum supply current of 2.1mA. It is suitable for use in air or gas media and has a response time of 0.46 seconds. The SSCSDRT060PG7A3 is a board-mountable SIP module, with a 4-pin configuration, and operates within a temperature range of -40°C to 85°C.
Honeywell SSCSDRT060PG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSDRT060PG7A3 to view detailed technical specifications.
No datasheet is available for this part.