The SSCSFND1.6BG2A3 is a gage pressure sensor from Honeywell, operating over a 0 to 1.6bar range with an accuracy of ±0.25. It can withstand a maximum overload pressure of 4bar and has a response time of 0.46 seconds. The device is powered by a 3.3V supply voltage, drawing a maximum current of 2.1mA. It is designed for board mount applications and is suitable for use in air or gas media. The operating temperature range is -40 to 85 degrees Celsius.
Honeywell SSCSFND1.6BG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSFND1.6BG2A3 to view detailed technical specifications.
No datasheet is available for this part.