The SSCSFNN060MG3A5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.06 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device can withstand a maximum overload pressure of 0.5 bar and has a maximum supply current of 3 mA. The SSCSFNN060MG3A5 is a board-mountable SIP module with a 4-pin package, suitable for use in air or gas media. It operates within a temperature range of -40°C to 85°C and has a typical operating supply voltage of 5V.
Honeywell SSCSFNN060MG3A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSFNN060MG3A5 to view detailed technical specifications.
No datasheet is available for this part.