
The TruStability SSC 5V 2mA Analog Vented Gauge Pressure Sensor is a board mount pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a response time of 1ms and is RoHS compliant. The sensor is available in a SIP package and is part of the TruStability SSC series. It is designed for use in applications where a high level of accuracy is required, with an accuracy of 0.25%. The sensor is suitable for use in environments with a maximum pressure of 30PSI and an operating pressure of 5PSI.
Honeywell SSCSHHN015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSHHN015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.