The differential pressure sensor is a 4-pin SIP module with an operating pressure range of -0.1bar to 0.1bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. The sensor has a response time of 0.46ms and a maximum supply current of 3mA. It is designed for use in air or gas media and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Honeywell SSCSHHN100MD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSHHN100MD7A5 to view detailed technical specifications.
No datasheet is available for this part.