This absolute pressure sensor from Honeywell has an operating pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 2 bar. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3 mA. The sensor is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It has a response time of 0.46 ms and is designed for use in air or gas environments.
Honeywell SSCSLNN001BA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSLNN001BA2A5 to view detailed technical specifications.
No datasheet is available for this part.