The Honeywell SSCSLNN001BGAA5 is a gage pressure sensor with an operating pressure range of 0 to 1 bar and an accuracy of ±0.25%. It has a maximum operating supply voltage of 5.25V and a maximum supply current of 3A. The sensor is designed for use in air or gas environments and has a response time of 1 second. It is available in a 4-pin SIP package and has a typical operating supply voltage of 5V.
Honeywell SSCSLNN001BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSLNN001BGAA5 to view detailed technical specifications.
No datasheet is available for this part.