The Honeywell SSCSLNN005PGAA5 is a gage pressure sensor with a 0-5psi operating range and a maximum overload pressure of 30psi. It operates on a supply voltage of 4.75 to 5.25V and has an accuracy of ±0.25. The device is suitable for use in air and gas media and has a response time of 1 second. It is available in a 4-pin SIP package and is suitable for board mount applications. The sensor operates within a temperature range of -40 to 85°C.
Honeywell SSCSLNN005PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSLNN005PGAA5 to view detailed technical specifications.
No datasheet is available for this part.