
The TruStability SSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in SIP package and is RoHS compliant. The sensor measures differential pressure up to 58.02PSI and is suitable for use in a variety of applications.
Honeywell SSCSLNT001BD3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 14.5PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSLNT001BD3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
