The Honeywell SSCSLNT150PGAA3 is a gage pressure sensor with an operating pressure range of 0 to 150psi and a maximum overload pressure of 250psi. It operates within a temperature range of -40 to 85°C and has a typical supply voltage of 3.3V. The device has a response time of 1 second and an accuracy of ±0.25. It is designed for use in air or gas media and is available in a SIP package.
Honeywell SSCSLNT150PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSLNT150PGAA3 to view detailed technical specifications.
No datasheet is available for this part.