The SSCSLNT600MGAA3 is a gage pressure sensor from Honeywell, operating over a range of 0 to 0.6 bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 2 bar and has a response time of 1 ms. The device is powered by a supply voltage between 3 and 3.6 V, with a typical operating voltage of 3.3 V and a maximum supply current of 2.1 mA. The sensor is available in a 4-pin SIP package and is suitable for use in air and gas media, with an operating temperature range of -40 to 85°C.
Honeywell SSCSLNT600MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSLNT600MGAA3 to view detailed technical specifications.
No datasheet is available for this part.