
The TruStability SSC Analog Voltage Pressure Sensor from Honeywell is a pressure sensor with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 9.76PSI. It features a SIP package and PC Pin termination. The sensor is RoHS compliant and has an accuracy of 0.25%. It is a board mount device with no port style.
Honeywell SSCSMND005NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMND005NGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.