
The TruStability SSC differential pressure sensor is a high-accuracy device with an operating temperature range of -40°C to 85°C. It features a SIP package and is RoHS compliant. The sensor is designed to operate in a differential pressure mode with a maximum operating pressure of 10.84PSI and an operating pressure of 0.15PSI.
Honeywell SSCSMNN004NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNN004NDAA5 to view detailed technical specifications.
No datasheet is available for this part.