The TruStability SSC 5V analog voltage pressure sensor is a SIP-packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 30PSI and a maximum pressure of 60PSI. The sensor is RoHS compliant and has a packaging style of bulk. It is part of the TruStability SSC series and features a PC pin termination.
Honeywell SSCSMNT030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNT030PGAA5 to view detailed technical specifications.
No datasheet is available for this part.