
The TruStability SSC Differential Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is packaged in a SIP format and is RoHS compliant. The sensor is designed for board mount applications and provides a differential pressure measurement capability.
Honeywell SSCSMNT100MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNT100MD2A3 to view detailed technical specifications.
No datasheet is available for this part.