The SSCSMNT100MG3A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.1 bar. It has a maximum overload pressure of 0.5 bar and an accuracy of ±0.25. The device operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage of 3.6V, with a maximum supply current of 2.1mA. The sensor is available in a SIP module package and is suitable for use in air or gas media.
Honeywell SSCSMNT100MG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSMNT100MG3A3 to view detailed technical specifications.
No datasheet is available for this part.