The SSCSMNV001BD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -1bar to 1bar and can withstand overload pressures of up to 2bar. The device requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V. The maximum supply current is 2.1mA. The sensor is accurate to ±0.25% and features a response time of 0.46ms. It is suitable for use in air and gas media, and is available in a 4-pin SIP module package.
Honeywell SSCSMNV001BD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSMNV001BD2A3 to view detailed technical specifications.
No datasheet is available for this part.