The SSCSMNV001PG2A5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 1psi and a maximum overload pressure of 10psi. It operates at a maximum supply voltage of 5.25V and has an accuracy of ±0.25. The device has a response time of 0.46 and a maximum supply current of 3mA. It is suitable for use in air or gas media and is available in a 4-pin SIP module package. The SSCSMNV001PG2A5 is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCSMNV001PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSMNV001PG2A5 to view detailed technical specifications.
No datasheet is available for this part.