The SSCSMNV030PD5A3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -30psi to 30psi. It can withstand a maximum overload pressure of 60psi and has a maximum supply current of 2.1mA. The device is powered by a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V. The SSCSMNV030PD5A3 is a board-mountable SIP module with a 4-pin configuration, suitable for use in environmental sensing applications. It has a response time of 0.46 seconds and operates within a temperature range of -40°C to 85°C.
Honeywell SSCSMNV030PD5A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSMNV030PD5A3 to view detailed technical specifications.
No datasheet is available for this part.