The Honeywell SSCSMNV100PA2A3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 100psi and a maximum overload pressure of 250psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is suitable for use in air or gas media and is available in a SIP module package. The operating temperature range is from -40 to 85 degrees Celsius.
Honeywell SSCSMNV100PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSMNV100PA2A3 to view detailed technical specifications.
No datasheet is available for this part.